Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CEST1-E9

DigiKey Part Number
298-CEST1-E9-ND
Manufacturer
Manufacturer Product Number
CEST1-E9
Description
GROMMET ENTRY PLATE PP TPE BLACK
Customer Reference
Detailed Description
Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CEST1-E9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm)
Manufacturer
Panduit Corp
Features
9 Cable Openings, IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Grommet, Entry Plate
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$56.63000$56.63
Manufacturers Standard Package