



CEST1-E8 | |
|---|---|
DigiKey Part Number | 298-CEST1-E8-ND |
Manufacturer | |
Manufacturer Product Number | CEST1-E8 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Customer Reference | |
Detailed Description | Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST1-E8 Models |
Category | Panel Cutout Dimensions Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) |
Manufacturer Panduit Corp | Features 8 Cable Openings, IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.63000 | $56.63 |
| 10 | $52.66400 | $526.64 |
| 25 | $51.15960 | $1,278.99 |

