



CEST1-C5 | |
|---|---|
DigiKey Part Number | 298-CEST1-C5-ND |
Manufacturer | |
Manufacturer Product Number | CEST1-C5 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Customer Reference | |
Detailed Description | Rectangular - 3.980" L x 2.280" W (101.09mm x 57.91mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST1-C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 3.980" L x 2.280" W (101.09mm x 57.91mm) | |
Diameter - Inside | - | |
Features | 5 Cable Openings, IP54 - Dust Protected, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.70000 | $51.70 |

