Grommet 0.675" (17.15mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grommet 0.675" (17.15mm) Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CEG-10X1

DigiKey Part Number
298-CEG-10X1-ND
Manufacturer
Manufacturer Product Number
CEG-10X1
Description
GROMMET 0.675" TPE BLACK
Customer Reference
Detailed Description
Grommet 0.675" (17.15mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CEG-10X1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Panduit Corp
Diameter - Inside
0.675" (17.15mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.93000$6.93
12$6.41583$76.99
36$6.19833$223.14
60$6.09917$365.95
108$5.98731$646.63
Manufacturers Standard Package