



CEG-06X1 | |
|---|---|
DigiKey Part Number | 298-CEG-06X1-ND |
Manufacturer | |
Manufacturer Product Number | CEG-06X1 |
Description | GROMMET 0.675" TPE BLACK |
Customer Reference | |
Detailed Description | Grommet 0.675" (17.15mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEG-06X1 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Panduit Corp | Diameter - Inside 0.675" (17.15mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |

