
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-12-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 12" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 12.000" (304.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.42000 | $8.42 |
| 10 | $7.82600 | $78.26 |
| 25 | $7.60400 | $190.10 |
| 50 | $7.43940 | $371.97 |
| 100 | $7.27870 | $727.87 |
| 250 | $7.07116 | $1,767.79 |
| 500 | $6.91790 | $3,458.95 |
| 1,000 | $6.76774 | $6,767.74 |

