
BEC75-A-L20 | |
|---|---|
DigiKey Part Number | 298-20761-ND |
Manufacturer | |
Manufacturer Product Number | BEC75-A-L20 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 1.460" (37.08mm) |
Part Status Active | Width 1.490" (37.85mm) |
Type Clip, Wire Saddle | Height 0.890" (22.61mm) |
Type Attributes Side Entry | Adhesive Rubber Based |
Opening Size 0.750" (19.05mm) | Shelf Life 36 Months |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $4.50200 | $45.02 |
| 25 | $4.37400 | $109.35 |
| 50 | $4.27920 | $213.96 |
| 100 | $4.18690 | $418.69 |
| 250 | $4.06772 | $1,016.93 |
| 500 | $3.97972 | $1,989.86 |
| 1,000 | $3.89351 | $3,893.51 |
| 2,500 | $3.78226 | $9,455.65 |


