




ABM112-S6-D | |
|---|---|
DigiKey Part Number | 298-20737-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-S6-D |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.46120 | $36.53 |
| 50 | $1.43020 | $71.51 |
| 100 | $1.39920 | $139.92 |
| 250 | $1.35952 | $339.88 |
| 500 | $1.33020 | $665.10 |
| 1,000 | $1.30149 | $1,301.49 |
| 2,500 | $1.26442 | $3,161.05 |

