



TX2-L2-5V-1 | |
|---|---|
DigiKey Part Number | 255-2300-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2-L2-5V-1 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 220VA | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.53000 | $5.53 |
| 10 | $4.92500 | $49.25 |
| 40 | $4.59300 | $183.72 |
| 80 | $4.43575 | $354.86 |
| 120 | $4.34617 | $521.54 |
| 280 | $4.16457 | $1,166.08 |
| 520 | $4.03662 | $2,099.04 |
| 1,000 | $3.90566 | $3,905.66 |

