
SN-GCJA5 | |
|---|---|
DigiKey Part Number | P125020-ND |
Manufacturer | |
Manufacturer Product Number | SN-GCJA5 |
Description | SENSOR PARTICLE MATTER PM2.5 |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Sensor | |
Output Type | I2C, UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module |







