Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2-LF10B

DigiKey Part Number
1110-1992-ND
Manufacturer
Manufacturer Product Number
PM2-LF10B
Description
SENSOR REFLECTV 5MM NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Response Time
800µs
Series
Output Configuration
NPN - Open Collector
Packaging
Box
Light Source
Infrared (880nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Reflective, Convergent
Operating Temperature
-10°C ~ 55°C
Sensing Distance
0.197" (5mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$63.30000$63.30
Manufacturers Standard Package