General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2D-P-DC12V

DigiKey Part Number
255-1397-ND
Manufacturer
Manufacturer Product Number
NC2D-P-DC12V
Description
RELAY GEN PURPOSE DPDT 5A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
9.6 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
400 Ohms
Coil Current
30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$26.37000$26.37
20$22.67650$453.53
40$21.89825$875.93
60$21.45533$1,287.32
100$20.90980$2,090.98
260$19.92554$5,180.64
500$19.27816$9,639.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.