
EX-F1-C5 | |
|---|---|
DigiKey Part Number | 1110-2624-ND |
Manufacturer | |
Manufacturer Product Number | EX-F1-C5 |
Description | SEN LVL LIQ NPN OPEN COLLECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Open Collector Output Tie Mount |
Datasheet | Datasheet |
Category | Current 30 mA |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Tie Mount |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Liquid | Voltage Rating 12 ~ 24V |
Output Type NPN | Base Product Number |
Output Configuration Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $294.68000 | $294.68 |

