



EVQ-5PN05K | |
|---|---|
DigiKey Part Number | P13596STR-ND - Tape & Reel (TR) P13596SCT-ND - Cut Tape (CT) P13596SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-5PN05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3302BF260QJ | E-Switch | 7,296 | EG4581CT-ND | $1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.74400 | $7.44 |
| 25 | $0.69440 | $17.36 |
| 100 | $0.62000 | $62.00 |
| 250 | $0.57432 | $143.58 |
| 500 | $0.54216 | $271.08 |
| 1,000 | $0.51241 | $512.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48853 | $977.06 |
| 4,000 | $0.46377 | $1,855.08 |
| 6,000 | $0.45051 | $2,703.06 |
| 10,000 | $0.43505 | $4,350.50 |
| 14,000 | $0.42561 | $5,958.54 |
| 20,000 | $0.41622 | $8,324.40 |


