
ERJ-U03F1693V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1693VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1693VCT-ND - Cut Tape (CT) 10-ERJ-U03F1693VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1693V |
Description | RES 169K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1693V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08360 | $2.09 |
| 50 | $0.07020 | $3.51 |
| 100 | $0.05940 | $5.94 |
| 250 | $0.04868 | $12.17 |
| 500 | $0.04248 | $21.24 |
| 1,000 | $0.03761 | $37.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02872 | $143.60 |
| 10,000 | $0.02655 | $265.50 |
| 15,000 | $0.02550 | $382.50 |
| 25,000 | $0.02435 | $608.75 |
| 35,000 | $0.02370 | $829.50 |
| 50,000 | $0.02308 | $1,154.00 |

