
ERJ-S1TF10R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-S1TF10R0UTR-ND - Tape & Reel (TR) 10-ERJ-S1TF10R0UCT-ND - Cut Tape (CT) 10-ERJ-S1TF10R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF10R0U |
Description | RES 10 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF10R0U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF10R0U | Panasonic Industry | 8,238 | PT10.0AFCT-ND | $1.23000 | Similar |
| CRM2512AFX-10R0ELF | Bourns Inc. | 26,448 | CRM2512AFX-10R0ELFCT-ND | $1.19000 | Upgrade |
| CRCW251210R0FKEGHP | Vishay Dale | 39,708 | 541-10.0RCT-ND | $1.09000 | Similar |
| CRCW251210R0FKTG | Vishay Dale | 5 | 541-CRCW251210R0FKTGCT-ND | $0.82000 | Similar |
| CRM2512-FX-10R0ELF | Bourns Inc. | 23,866 | CRM2512-FX-10R0ELFCT-ND | $0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.65600 | $16.40 |
| 50 | $0.59200 | $29.60 |
| 100 | $0.54150 | $54.15 |
| 250 | $0.49028 | $122.57 |
| 500 | $0.46060 | $230.30 |
| 1,000 | $0.43704 | $437.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38811 | $1,552.44 |
| 8,000 | $0.37666 | $3,013.28 |
| 12,000 | $0.37108 | $4,452.96 |
| 20,000 | $0.36502 | $7,300.40 |
| 28,000 | $0.36155 | $10,123.40 |
| 40,000 | $0.35827 | $14,330.80 |

