ERJ-PC3D3302V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20542
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20542
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.12594
Datasheet
New at DigiKey
33 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D3302V

DigiKey Part Number
10-ERJ-PC3D3302VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D3302VCT-ND - Cut Tape (CT)
10-ERJ-PC3D3302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D3302V
Description
RES SMD 33K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B3302VPanasonic Industry010-ERJ-PC3B3302VCT-ND$0.25000Parametric Equivalent
RS73F1JRTTD3302BKOA Speer Electronics, Inc.02019-RS73F1JRTTD3302BTR-ND$0.20542Parametric Equivalent
RS73F1JRTTD3302CKOA Speer Electronics, Inc.02019-RS73F1JRTTD3302CTR-ND$0.20542Parametric Equivalent
RS73F1JRTTD3302DKOA Speer Electronics, Inc.02019-RS73F1JRTTD3302DTR-ND$0.12594Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13900$1.39
25$0.11640$2.91
50$0.10220$5.11
100$0.09040$9.04
250$0.07732$19.33
500$0.06908$34.54
1,000$0.06210$62.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05064$253.20
10,000$0.04648$464.80
15,000$0.04435$665.25
25,000$0.04193$1,048.25
35,000$0.04049$1,417.15
50,000$0.03909$1,954.50
60,000$0.03841$2,304.60
120,000$0.03610$4,332.00
125,000$0.03597$4,496.25
Manufacturers Standard Package