ERJ-PC3D1541V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.05724
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20797
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20542
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.12594
Datasheet
New at DigiKey
1.54 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D1541V

DigiKey Part Number
10-ERJ-PC3D1541VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PC3D1541V
Description
RES SMD 1.54K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B1541VPanasonic Industry010-ERJ-PC3B1541VTR-ND$0.05724Parametric Equivalent
RS73F1JRTTD1541BKOA Speer Electronics, Inc.02019-RS73F1JRTTD1541BTR-ND$0.20797Parametric Equivalent
RS73F1JRTTD1541CKOA Speer Electronics, Inc.02019-RS73F1JRTTD1541CTR-ND$0.20542Parametric Equivalent
RS73F1JRTTD1541DKOA Speer Electronics, Inc.02019-RS73F1JRTTD1541DTR-ND$0.12594Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04557$455.70