Parametric Equivalent

ERJ-PC3B4302V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B4302VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B4302VCT-ND - Cut Tape (CT) 10-ERJ-PC3B4302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B4302V |
Description | RES SMD 43K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD4302B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD4302BTR-ND | $0.20542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13320 | $3.33 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.10350 | $10.35 |
| 250 | $0.08860 | $22.15 |
| 500 | $0.07928 | $39.64 |
| 1,000 | $0.07135 | $71.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05838 | $291.90 |
| 10,000 | $0.05367 | $536.70 |
| 15,000 | $0.05125 | $768.75 |
| 25,000 | $0.04851 | $1,212.75 |
| 35,000 | $0.04688 | $1,640.80 |
| 50,000 | $0.04528 | $2,264.00 |
| 60,000 | $0.04452 | $2,671.20 |
| 120,000 | $0.04189 | $5,026.80 |
| 125,000 | $0.04175 | $5,218.75 |


