
ERJ-PB6D3741V | |
|---|---|
DigiKey Part Number | P21083TR-ND - Tape & Reel (TR) P21083CT-ND - Cut Tape (CT) P21083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3741V |
Description | RES SMD 3.74K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3741V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.12380 | $6.19 |
| 100 | $0.10950 | $10.95 |
| 250 | $0.09376 | $23.44 |
| 500 | $0.08394 | $41.97 |
| 1,000 | $0.07559 | $75.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06068 | $303.40 |
| 10,000 | $0.05581 | $558.10 |
| 15,000 | $0.05330 | $799.50 |
| 25,000 | $0.05047 | $1,261.75 |
| 35,000 | $0.04878 | $1,707.30 |
| 50,000 | $0.04713 | $2,356.50 |

