
ERJ-PA3J200V | |
|---|---|
DigiKey Part Number | P20.00BZTR-ND - Tape & Reel (TR) P20.00BZCT-ND - Cut Tape (CT) P20.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J200V |
Description | RES SMD 20 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.06880 | $1.72 |
| 50 | $0.05720 | $2.86 |
| 100 | $0.04820 | $4.82 |
| 250 | $0.03900 | $9.75 |
| 500 | $0.03378 | $16.89 |
| 1,000 | $0.02968 | $29.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02224 | $111.20 |
| 10,000 | $0.02041 | $204.10 |
| 15,000 | $0.01951 | $292.65 |
| 25,000 | $0.01855 | $463.75 |
| 35,000 | $0.01800 | $630.00 |
| 50,000 | $0.01747 | $873.50 |

