
ERJ-PA3F43R0V | |
|---|---|
DigiKey Part Number | P43.00BYTR-ND - Tape & Reel (TR) P43.00BYCT-ND - Cut Tape (CT) P43.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F43R0V |
Description | RES SMD 43 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F43R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060343R0FKEAHP | Vishay Dale | 9,339 | 541-43.0SCT-ND | $0.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06160 | $6.16 |
| 250 | $0.05056 | $12.64 |
| 500 | $0.04424 | $22.12 |
| 1,000 | $0.03921 | $39.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03005 | $150.25 |
| 10,000 | $0.02781 | $278.10 |
| 15,000 | $0.02672 | $400.80 |
| 25,000 | $0.02555 | $638.75 |
| 35,000 | $0.02487 | $870.45 |
| 50,000 | $0.02423 | $1,211.50 |

