7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J7R5U

DigiKey Part Number
P7.5ASTR-ND - Tape & Reel (TR)
P7.5ASCT-ND - Cut Tape (CT)
P7.5ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J7R5U
Description
RES SMD 7.5 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J7R5U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ7R5UPanasonic Industry12,734P7.5VCT-ND$0.37000Similar
In-Stock: 1,891
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18500$1.85
25$0.14680$3.67
50$0.12540$6.27
100$0.10870$10.87
250$0.09172$22.93
500$0.08202$41.01
1,000$0.07429$74.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05961$298.05
10,000$0.05615$561.50
15,000$0.05446$816.90
25,000$0.05264$1,316.00
35,000$0.05159$1,805.65
50,000$0.05060$2,530.00
Manufacturers Standard Package