
ERJ-P14J7R5U | |
|---|---|
DigiKey Part Number | P7.5ASTR-ND - Tape & Reel (TR) P7.5ASCT-ND - Cut Tape (CT) P7.5ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J7R5U |
Description | RES SMD 7.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J7R5U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ7R5U | Panasonic Industry | 12,734 | P7.5VCT-ND | $0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14680 | $3.67 |
| 50 | $0.12540 | $6.27 |
| 100 | $0.10870 | $10.87 |
| 250 | $0.09172 | $22.93 |
| 500 | $0.08202 | $41.01 |
| 1,000 | $0.07429 | $74.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05961 | $298.05 |
| 10,000 | $0.05615 | $561.50 |
| 15,000 | $0.05446 | $816.90 |
| 25,000 | $0.05264 | $1,316.00 |
| 35,000 | $0.05159 | $1,805.65 |
| 50,000 | $0.05060 | $2,530.00 |

