
ERJ-P06F51R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F51R0VTR-ND - Tape & Reel (TR) 10-ERJ-P06F51R0VCT-ND - Cut Tape (CT) 10-ERJ-P06F51R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F51R0V |
Description | RES SMD 51 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F51R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.11680 | $2.92 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.08450 | $8.45 |
| 250 | $0.07048 | $17.62 |
| 500 | $0.06236 | $31.18 |
| 1,000 | $0.05596 | $55.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04399 | $219.95 |
| 10,000 | $0.04113 | $411.30 |
| 15,000 | $0.03973 | $595.95 |
| 25,000 | $0.03821 | $955.25 |
| 35,000 | $0.03735 | $1,307.25 |
| 50,000 | $0.03653 | $1,826.50 |

