5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

ERJ-MS4HF5M0U

DigiKey Part Number
P17093TR-ND - Tape & Reel (TR)
P17093CT-ND - Cut Tape (CT)
P17093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4HF5M0U
Description
RES 0.005 OHM 1% 3W 2512
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4HF5M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Last Time Buy
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.053" (1.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,150
Check for Additional Incoming Stock
Last Time Buy Date: 2026-06-30
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.23700$12.37
25$1.05880$26.47
50$0.94800$47.40
100$0.85350$85.35
250$0.74988$187.47
500$0.68506$342.53
1,000$0.62995$629.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59480$1,189.60
4,000$0.55423$2,216.92
6,000$0.53339$3,200.34
10,000$0.50983$5,098.30
14,000$0.49579$6,941.06
20,000$0.48207$9,641.40
Manufacturers Standard Package