MFR Recommended
Upgrade
Upgrade
Upgrade


ERJ-M1WSF5M0U | |
|---|---|
DigiKey Part Number | P5.0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WSF5M0U |
Description | RES 0.005 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WSF5M0U Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-MS4HF5M0U | Panasonic Industry | 20,150 | P17093CT-ND | $1.89000 | MFR Recommended |
| PA2512FKF070R005E | YAGEO | 0 | YAG2140CT-ND | $0.85000 | Upgrade |
| PA2512FKF7T0R005E | YAGEO | 3,492 | YAG5999CT-ND | $1.54000 | Upgrade |
| PA2512FKF7W0R005E | YAGEO | 29 | YAG2145CT-ND | $1.03000 | Upgrade |



