86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF86R6V

DigiKey Part Number
P86.6FTR-ND - Tape & Reel (TR)
P86.6FCT-ND - Cut Tape (CT)
P86.6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF86R6V
Description
RES SMD 86.6 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF86R6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F86R6VPanasonic Industry0ERJ-S08F86R6V-ND$0.15512Upgrade
CR1206-FX-86R6ELFBourns Inc.0CR1206-FX-86R6ELF-ND$0.01344Direct
CRCW120686R6FKEAVishay Dale15,795541-CRCW120686R6FKEACT-ND$0.17000Direct
CRCW120686R6FKEBVishay Dale0CRCW120686R6FKEB-ND$0.01514Direct
CRCW120686R6FKTAVishay Dale0CRCW120686R6FKTA-ND$0.03610Direct
In-Stock: 52,249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14000$1.40
25$0.10960$2.74
50$0.09280$4.64
100$0.07950$7.95
250$0.06612$16.53
500$0.05836$29.18
1,000$0.05225$52.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04092$204.60
10,000$0.03819$381.90
15,000$0.03686$552.90
25,000$0.03542$885.50
35,000$0.03460$1,211.00
50,000$0.03382$1,691.00
Manufacturers Standard Package