
ERJ-3RBD6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD6800VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD6800VCT-ND - Cut Tape (CT) 10-ERJ-3RBD6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD6800V |
Description | RES 680 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD6800V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.08880 | $2.22 |
| 50 | $0.07420 | $3.71 |
| 100 | $0.06300 | $6.30 |
| 250 | $0.05168 | $12.92 |
| 500 | $0.04528 | $22.64 |
| 1,000 | $0.04017 | $40.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03084 | $154.20 |
| 10,000 | $0.02857 | $285.70 |
| 15,000 | $0.02746 | $411.90 |
| 25,000 | $0.02626 | $656.50 |
| 35,000 | $0.02557 | $894.95 |
| 50,000 | $0.02493 | $1,246.50 |

