


ERJ-3GEYJ473V | |
|---|---|
DigiKey Part Number | P47KGTR-ND - Tape & Reel (TR) P47KGCT-ND - Cut Tape (CT) P47KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ473V |
Description | RES SMD 47K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ473V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG060347K0JNEA | Vishay Dale | 4,795 | 541-RCG060347K0JNEACT-ND | $0.22000 | Direct |
| CRG0603F47K | TE Connectivity Passive Product | 12,361 | 1712-CRG0603F47KCT-ND | $0.15000 | Upgrade |
| RC0603FR-0747KL | YAGEO | 1,832,843 | 311-47.0KHRCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04200 | $1.05 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.02830 | $2.83 |
| 250 | $0.02232 | $5.58 |
| 500 | $0.01892 | $9.46 |
| 1,000 | $0.01623 | $16.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01156 | $57.80 |
| 10,000 | $0.01039 | $103.90 |
| 15,000 | $0.00981 | $147.15 |
| 25,000 | $0.00920 | $230.00 |
| 35,000 | $0.00884 | $309.40 |
| 50,000 | $0.00851 | $425.50 |



