


ERJ-2RKF9532X | |
|---|---|
DigiKey Part Number | P95.3KLTR-ND - Tape & Reel (TR) P95.3KLCT-ND - Cut Tape (CT) P95.3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF9532X |
Description | RES SMD 95.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF9532X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP9532F | KOA Speer Electronics, Inc. | 28,685 | 2019-RK73G1ETTP9532FCT-ND | $0.34000 | Parametric Equivalent |
| RK73H1ETTP9532F | KOA Speer Electronics, Inc. | 65,388 | 2019-RK73H1ETTP9532FCT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.02900 | $1.45 |
| 100 | $0.02390 | $2.39 |
| 250 | $0.01860 | $4.65 |
| 500 | $0.01568 | $7.84 |
| 1,000 | $0.01337 | $13.37 |
| 5,000 | $0.00972 | $48.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00834 | $83.40 |
| 20,000 | $0.00754 | $150.80 |
| 30,000 | $0.00715 | $214.50 |
| 50,000 | $0.00673 | $336.50 |
| 70,000 | $0.00648 | $453.60 |
| 100,000 | $0.00626 | $626.00 |


