


ERJ-2RKF15R8X | |
|---|---|
DigiKey Part Number | P15.8LTR-ND - Tape & Reel (TR) P15.8LCT-ND - Cut Tape (CT) P15.8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF15R8X |
Description | RES SMD 15.8 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF15R8X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02220 | $2.22 |
| 250 | $0.01732 | $4.33 |
| 500 | $0.01456 | $7.28 |
| 1,000 | $0.01238 | $12.38 |
| 5,000 | $0.00894 | $44.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00765 | $76.50 |
| 20,000 | $0.00689 | $137.80 |
| 30,000 | $0.00653 | $195.90 |
| 50,000 | $0.00613 | $306.50 |
| 70,000 | $0.00590 | $413.00 |
| 100,000 | $0.00569 | $569.00 |


