


ERJ-2RKF1580X | |
|---|---|
DigiKey Part Number | P158LTR-ND - Tape & Reel (TR) P158LCT-ND - Cut Tape (CT) P158LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1580X |
Description | RES SMD 158 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1580X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02380 | $1.19 |
| 100 | $0.01910 | $1.91 |
| 250 | $0.01484 | $3.71 |
| 500 | $0.01238 | $6.19 |
| 1,000 | $0.01046 | $10.46 |
| 5,000 | $0.00744 | $37.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00632 | $63.20 |
| 20,000 | $0.00566 | $113.20 |
| 30,000 | $0.00534 | $160.20 |
| 50,000 | $0.00499 | $249.50 |
| 70,000 | $0.00479 | $335.30 |
| 100,000 | $0.00460 | $460.00 |


