
ERJ-1GNF6983C | |
|---|---|
DigiKey Part Number | P123137TR-ND - Tape & Reel (TR) P123137CT-ND - Cut Tape (CT) P123137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF6983C |
Description | RES SMD 698K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF6983C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05160 | $1.29 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03530 | $3.53 |
| 250 | $0.02808 | $7.02 |
| 500 | $0.02406 | $12.03 |
| 1,000 | $0.02084 | $20.84 |
| 5,000 | $0.01575 | $78.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01306 | $195.90 |
| 30,000 | $0.01207 | $362.10 |
| 45,000 | $0.01160 | $522.00 |
| 75,000 | $0.01108 | $831.00 |
| 105,000 | $0.01078 | $1,131.90 |
| 150,000 | $0.01050 | $1,575.00 |

