
ERJ-1GJF1503C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF1503CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF1503CCT-ND - Cut Tape (CT) 10-ERJ-1GJF1503CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF1503C |
Description | RES SMD 150K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.11280 | $2.82 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.08190 | $8.19 |
| 250 | $0.06820 | $17.05 |
| 500 | $0.06030 | $30.15 |
| 1,000 | $0.05407 | $54.07 |
| 5,000 | $0.04411 | $220.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03829 | $574.35 |
| 30,000 | $0.03635 | $1,090.50 |
| 45,000 | $0.03540 | $1,593.00 |
| 75,000 | $0.03438 | $2,578.50 |
| 105,000 | $0.03379 | $3,547.95 |
| 150,000 | $0.03323 | $4,984.50 |

