
ERJ-14YJ621U | |
|---|---|
DigiKey Part Number | P620VTR-ND - Tape & Reel (TR) P620VCT-ND - Cut Tape (CT) P620VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ621U |
Description | RES SMD 620 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ621U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J621U | Panasonic Industry | 18,259 | P620ASCT-ND | $0.35000 | Direct |
| ERJ-P06J621V | Panasonic Industry | 67,216 | P620ADCT-ND | $0.22000 | MFR Recommended |
| ERJ-S14J621U | Panasonic Industry | 0 | ERJ-S14J621U-ND | $0.13487 | Upgrade |
| ERJ-T14J621U | Panasonic Industry | 0 | ERJ-T14J621U-ND | $0.06910 | Upgrade |
| CRCW1210620RJNEA | Vishay Dale | 3,945 | 541-620VCT-ND | $0.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.11430 | $11.43 |
| 250 | $0.09672 | $24.18 |
| 500 | $0.08658 | $43.29 |
| 1,000 | $0.07856 | $78.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06328 | $316.40 |
| 10,000 | $0.05968 | $596.80 |
| 15,000 | $0.05793 | $868.95 |
| 25,000 | $0.05604 | $1,401.00 |
| 35,000 | $0.05495 | $1,923.25 |
| 50,000 | $0.05392 | $2,696.00 |

