
ERJ-12SF3012U | |
|---|---|
DigiKey Part Number | P30.1KACTR-ND - Tape & Reel (TR) P30.1KACCT-ND - Cut Tape (CT) P30.1KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3012U |
Description | RES SMD 30.1K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3012U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF3012U | Panasonic Industry | 0 | ERJ-S1DF3012U-ND | $0.22365 | Upgrade |
| AC2010FK-0730K1L | YAGEO | 0 | AC2010FK-0730K1L-ND | $0.06570 | Upgrade |
| RMCP2010FT30K1 | Stackpole Electronics Inc | 0 | RMCP2010FT30K1-ND | $0.12725 | Upgrade |
| RC2010FK-0730K1L | YAGEO | 0 | RC2010FK-0730K1L-ND | $0.05800 | Similar |
| CRCW201030K1FKEF | Vishay Dale | 5,977 | 541-30.1KACCT-ND | $0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.30080 | $7.52 |
| 50 | $0.26400 | $13.20 |
| 100 | $0.23490 | $23.49 |
| 250 | $0.20564 | $51.41 |
| 500 | $0.18870 | $94.35 |
| 1,000 | $0.17526 | $175.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14795 | $739.75 |
| 10,000 | $0.14190 | $1,419.00 |
| 15,000 | $0.13895 | $2,084.25 |
| 25,000 | $0.13576 | $3,394.00 |
| 35,000 | $0.13393 | $4,687.55 |
| 50,000 | $0.13220 | $6,610.00 |

