
ERA-8APB5901V | |
|---|---|
DigiKey Part Number | P18497TR-ND - Tape & Reel (TR) P18497CT-ND - Cut Tape (CT) P18497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5901V |
Description | RES SMD 5.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5901V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB5901V | Panasonic Industry | 936 | P18697CT-ND | $1.46000 | Parametric Equivalent |
| ERA-8ARW5901V | Panasonic Industry | 1,948 | P18877CT-ND | $1.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.02900 | $10.29 |
| 25 | $0.95360 | $23.84 |
| 50 | $0.90100 | $45.05 |
| 100 | $0.85270 | $85.27 |
| 250 | $0.79516 | $198.79 |
| 500 | $0.75636 | $378.18 |
| 1,000 | $0.72154 | $721.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63067 | $3,153.35 |
| 10,000 | $0.60819 | $6,081.90 |
| 15,000 | $0.59635 | $8,945.25 |
| 25,000 | $0.58271 | $14,567.75 |

