
ERA-6AED392V | |
|---|---|
DigiKey Part Number | P123844TR-ND - Tape & Reel (TR) P123844CT-ND - Cut Tape (CT) P123844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED392V |
Description | RES SMD 3.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED392V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22920 | $5.73 |
| 50 | $0.20240 | $10.12 |
| 100 | $0.17970 | $17.97 |
| 250 | $0.15480 | $38.70 |
| 500 | $0.13926 | $69.63 |
| 1,000 | $0.12599 | $125.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10237 | $511.85 |
| 10,000 | $0.09464 | $946.40 |
| 15,000 | $0.09068 | $1,360.20 |
| 25,000 | $0.08619 | $2,154.75 |
| 35,000 | $0.08351 | $2,922.85 |
| 50,000 | $0.08090 | $4,045.00 |

