3.32 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED3321V

DigiKey Part Number
P123838TR-ND - Tape & Reel (TR)
P123838CT-ND - Cut Tape (CT)
P123838DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED3321V
Description
RES SMD 3.32K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED3321V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB3321VPanasonic Industry9,990P3.32KDACT-ND$0.15000Parametric Equivalent
RNCF0805DTE3K32Stackpole Electronics Inc672738-RNCF0805DTE3K32CT-ND$0.15000Direct
In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.27100$2.71
25$0.22920$5.73
50$0.20240$10.12
100$0.17970$17.97
250$0.15480$38.70
500$0.13926$69.63
1,000$0.12599$125.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10237$511.85
10,000$0.09464$946.40
15,000$0.09068$1,360.20
25,000$0.08619$2,154.75
35,000$0.08351$2,922.85
50,000$0.08090$4,045.00
Manufacturers Standard Package