
ERA-3ARB5761V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB5761VTR-ND - Tape & Reel (TR) 10-ERA-3ARB5761VCT-ND - Cut Tape (CT) 10-ERA-3ARB5761VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB5761V |
Description | RES SMD 5.76KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB5761V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.51100 | $5.11 |
| 25 | $0.47440 | $11.86 |
| 50 | $0.44820 | $22.41 |
| 100 | $0.42370 | $42.37 |
| 250 | $0.39424 | $98.56 |
| 500 | $0.37426 | $187.13 |
| 1,000 | $0.35620 | $356.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32128 | $1,606.40 |
| 10,000 | $0.30901 | $3,090.10 |
| 15,000 | $0.30253 | $4,537.95 |
| 25,000 | $0.29505 | $7,376.25 |
| 35,000 | $0.29052 | $10,168.20 |
| 50,000 | $0.28603 | $14,301.50 |

