
ERA-3AHD41R2V | |
|---|---|
DigiKey Part Number | P41.2BMTR-ND - Tape & Reel (TR) P41.2BMCT-ND - Cut Tape (CT) P41.2BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AHD41R2V |
Description | RES SMD 41.2 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AHD41R2V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.09600 | $2.40 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.08590 | $8.59 |
| 250 | $0.07976 | $19.94 |
| 500 | $0.07544 | $37.72 |
| 1,000 | $0.07147 | $71.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06365 | $318.25 |
| 10,000 | $0.06084 | $608.40 |
| 15,000 | $0.05935 | $890.25 |
| 25,000 | $0.05761 | $1,440.25 |
| 35,000 | $0.05655 | $1,979.25 |
| 50,000 | $0.05550 | $2,775.00 |

