

ERA-2ARB3741X | |
|---|---|
DigiKey Part Number | P18045TR-ND - Tape & Reel (TR) P18045CT-ND - Cut Tape (CT) P18045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB3741X |
Description | RES SMD 3.74KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB3741X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.63600 | $15.90 |
| 50 | $0.60120 | $30.06 |
| 100 | $0.56850 | $56.85 |
| 250 | $0.52936 | $132.34 |
| 500 | $0.50292 | $251.46 |
| 1,000 | $0.47909 | $479.09 |
| 5,000 | $0.43318 | $2,165.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41711 | $4,171.10 |
| 20,000 | $0.40301 | $8,060.20 |
| 30,000 | $0.39559 | $11,867.70 |

