

ERA-2APB6040X | |
|---|---|
DigiKey Part Number | P17879TR-ND - Tape & Reel (TR) P17879CT-ND - Cut Tape (CT) P17879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB6040X |
Description | RES SMD 604 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB6040X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB6040X | Panasonic Industry | 11,003 | P18094CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.56920 | $14.23 |
| 50 | $0.53780 | $26.89 |
| 100 | $0.50840 | $50.84 |
| 250 | $0.47328 | $118.32 |
| 500 | $0.44952 | $224.76 |
| 1,000 | $0.42806 | $428.06 |
| 5,000 | $0.38670 | $1,933.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37221 | $3,722.10 |
| 20,000 | $0.35948 | $7,189.60 |
| 30,000 | $0.35279 | $10,583.70 |

