

ERA-2APB2320X | |
|---|---|
DigiKey Part Number | P17769TR-ND - Tape & Reel (TR) P17769CT-ND - Cut Tape (CT) P17769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2320X |
Description | RES SMD 232 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2320X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB2320X | Panasonic Industry | 8,050 | P17984CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63800 | $6.38 |
| 25 | $0.59080 | $14.77 |
| 50 | $0.55780 | $27.89 |
| 100 | $0.52760 | $52.76 |
| 250 | $0.49124 | $122.81 |
| 500 | $0.46662 | $233.31 |
| 1,000 | $0.44439 | $444.39 |
| 5,000 | $0.40159 | $2,007.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37221 | $3,722.10 |
| 20,000 | $0.35948 | $7,189.60 |
| 30,000 | $0.35279 | $10,583.70 |

