


ENW89852AWKF | |
|---|---|
DigiKey Part Number | 10-ENW89852AWKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89852AWKF |
Description | EVAL KIT FOR PAN1740A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PAN1740A PAN1740A Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s) |
Series | Utilized IC / Part PAN1740A |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.05000 | $162.05 |

