


ENW-C9B01A1EF | |
|---|---|
DigiKey Part Number | P124210TR-ND - Tape & Reel (TR) P124210CT-ND - Cut Tape (CT) P124210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-C9B01A1EF |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2 Transceiver Module 2.36GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part KW41Z |
Part Status Active | Memory Size 512kB Flash, 128kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 4.2V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 8.5mA |
Protocol | Current - Transmitting 7.6mA |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency 2.36GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 1Mbps | Package / Case 58-SMD Module |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.96000 | $23.96 |
| 10 | $20.84800 | $208.48 |
| 25 | $19.76840 | $494.21 |
| 100 | $18.28610 | $1,828.61 |
| 250 | $17.39904 | $4,349.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.61046 | $8,305.23 |

