
ENW-89835C1KF | |
|---|---|
DigiKey Part Number | P15852TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89835C1KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2541 |
Part Status Obsolete | Memory Size 256kB Flash, 8kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Transmitting 14.3mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 10kbps | Package / Case Module |
Power - Output 0dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-0106C | Ezurio | 771 | 450-0106C-ND | $16.39000 | Similar |


