
ENW-49A01C3EF | |
|---|---|
DigiKey Part Number | P17088TR-ND - Tape & Reel (TR) P17088CT-ND - Cut Tape (CT) P17088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-49A01C3EF |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces JTAG, SDIO, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part 88W8782 |
Part Status Not For New Designs | Memory Size 1MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 150mA ~ 160mA |
Protocol | Current - Transmitting 350mA ~ 430mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 70°C |
Data Rate 150Mbps | Package / Case Module |
Power - Output 18dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.14000 | $46.14 |
| 10 | $40.29600 | $402.96 |
| 25 | $38.26960 | $956.74 |
| 100 | $35.49230 | $3,549.23 |
| 250 | $34.20196 | $8,550.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.34298 | $16,171.49 |



