New at DigiKey
Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC1606811

DigiKey Part Number
255-EKMC1606811-ND
Manufacturer
Manufacturer Product Number
EKMC1606811
Description
SENSOR PIR 170UA DIGITAL WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
944" (24m) 78.7'
Manufacturer
Panasonic Electric Works
Output Type
Digital
Series
Voltage - Supply
3V ~ 6V
Packaging
Tray
Trigger Type
Internal
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$16.54000$16.54
5$14.97600$74.88
10$14.39400$143.94
25$13.69880$342.47
50$13.22400$661.20
100$12.78880$1,278.88
500$11.91200$5,956.00
1,000$11.58514$11,585.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.